97384004
Battery Alkaline Manganese Dioxide Coin 1.5V 45mAh Flat Top
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: 97384004
Secondary Manufacturer Part#: 97384004
- RoHS 10 Compliant
- Tariff Charges
The LR41 from Murata is a non rechargeable coin-type alkaline manganese battery suitable for various applications such as toys, medical devices and health appliances.
- Excellent stable discharge and high-drain pulse discharge characteristics
- Excellent leakage resistance
- RoHS Directive / European Directives
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 mAh | ||
| Alkaline Manganese Dioxide | ||
| Holder Mount | ||
| -10 to 60 °C | ||
| 7.9 x 3.6 mm | ||
| 0.6 gram | ||
| Coin | ||
| Flat Top | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8506100010 |
| Schedule B: | 8506100000 |