PDP SEO Portlet

939113724547-T3N

Manufacturer:Murata
Avnet Manufacturer Part #: 939113724547-T3N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

939113724547-T3N is a BBSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.

  • Capacitance value is 47nF
  • 30VDC breakdown voltage
  • 0402 case size
  • 400µm thickness
  • Operating temperature range from -55? to 150?
  • Low ESL and ESR in bypass grounding mode
  • Operating frequency maximum 40GHz
  • Resonance free allowing ultra low group delay variation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.86584
1000+
$0.86584
2000+
$0.85718
4000+
$0.85285
8000+
$0.84852
16000+
$0.84419
SubTotal:
$865.84