PDP SEO Portlet

935156424610-T3N

Ultra Large band Silicon Capacitor, 0.1 uF, ± 15%, 11 V, 0402 [1005 Metric]

Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: 935156424610-T3N
Secondary Manufacturer Part#: 935156424610-T3N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

935156424610-T3N is an ULSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.

  • Capacitance value is 100nF
  • 11VDC breakdown voltage
  • 0402 case size
  • 100µm thickness
  • Operating temperature range from -55? to 150?
  • Low ESL and ESR in bypass grounding mode
  • Operating frequency maximum 20GHz

Technical Attributes

Find Similar Parts

Description Value
0402 [1005 Metric]
0.1 mm
1.2 mm
ULSC
Solder
± 15%
11 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.11842
2000+
$2.09235
4000+
$2.08162
8000+
$2.07089
16000+
$2.06016