PDP SEO Portlet

935155793522-T3N

Capacitor, RF, 22000 pF, ULSC Series, ± 15%, 150 °C

Manufacturer:Murata
Avnet Manufacturer Part #: 935155793522-T3N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

935155793522-T3N is an ULSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.

  • Capacitance value is 22nF
  • 30VDC breakdown voltage
  • 0201 case size
  • 400µm thickness
  • Operating temperature range from -55? to 150?
  • Low ESL and ESR in bypass grounding mode
  • Operating frequency maximum 20GHz

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.3253
1000+
$0.3253
2000+
$0.32205
4000+
$0.32042
8000+
$0.31879
16000+
$0.31717
SubTotal:
$325.30