PDP SEO Portlet

84132C

Power Inductor (SMD), 1.3 uH, ± 20%, 2.5 A, Unshielded, 2.5 A, 4.5mm x 3.3mm x 2.6mm

Manufacturer:Murata
Avnet Manufacturer Part #: 84132C
Secondary Manufacturer Part#: 84132C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8400 series is a range of miniature, surfacemount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard technology, handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

  • RoHS compliant
  • Up to 2.8A IDC
  • 1.0µH to 2.2mH
  • Low RDC
  • Small footprint
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020C reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value
80 mOhm
1.3 uH
20
Unshielded
2.9 mm
4.8 mm
8400 Series
3.6 mm
2.5 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22368
4000+
$0.21936
8000+
$0.21574
12000+
$0.2125
16000+
$0.2091