PDP SEO Portlet

82473C

Power Inductor (SMD), 47 uH, ± 10%, 250 mA, Unshielded, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: 82473C
Secondary Manufacturer Part#: 82473C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 82473C is a miniature SMD Power Inductor, designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters and notebook computers. J-STD-020C reflow soldering method. Backward compatible with Sn/Pb soldering systems.

  • Ultralow profile
  • Low DC resistance
  • -40 to 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
1.69 Ohm
47 uH
±10%
Unshielded
2 mm
3.2 mm
8200 Series
2.5 mm
250 mA
250 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25365
5000+
$0.2489
10000+
$0.2451
20000+
$0.2413
40000+
$0.2375