PDP SEO Portlet

7BB-27-4

Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz

Manufacturer:Murata
Avnet Manufacturer Part #: 7BB-27-4
Secondary Manufacturer Part#: 7BB-27-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clear sound
  • Ultra thin and lightweight
  • No contacts: therefore, no noise and highly reliable
  • Low power consumption for voltage type
  • Capacitance: 20nF

Technical Attributes

Find Similar Parts

Description Value
0.02 uF
Piezo
27 mm
0.54 mm
4.6 kHz
200 Ohm
Diaphragm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: