PDP SEO Portlet

7BB-20-6L0

Audio Indicator Diaphragm Piezo Wire Leaded Bulk

Manufacturer:Murata
Avnet Manufacturer Part #: 7BB-20-6L0
Secondary Manufacturer Part#: 7BB-20-6L0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7BB series from Murata are piezoelectric diaphragms. These piezoelectric diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass available in external drive and self drive types. These disphragms are typically used in clocks, calculators, digital camera and various alarms.

  • Plate size diameter varies from 12mm to 41mm
  • Clear sound
  • Ultra thin and lightweight
  • Noiseless and highly reliable
  • Low power consumption for voltage type
  • Resonant frequency range from 1.3KHz to 9KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: