7BB-15-6L0
Audio Indicator Diaphragm Piezo Wire Lead 5000Hz to 7000Hz
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Transducer Elements
Avnet Manufacturer Part #: 7BB-15-6L0
Secondary Manufacturer Part#: 7BB-15-6L0
- RoHS 10 Compliant
- Tariff Charges
- Clear sound
- Ultra thin and lightweight
- No contacts; therefore, noiseless and highly reliable
- Low power consumption for voltage type
- Capacitance: 10nF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.5 F | ||
| Piezo | ||
| 15 | ||
| 0.22 | ||
| 6 | ||
| 1.2 | ||
| Diaphragm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |