PDP SEO Portlet

78615/9JC

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78615/9JC
Secondary Manufacturer Part#: 78615/9JC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
Matte Tin
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
6
56 V/us
9 x 9.52(Max) x 6.35
SMD
General Purpose Pulse Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.081
10+
$1.0718
30+
$1.0534
50+
$1.035
100+
$1.0166