PDP SEO Portlet

78604/8MC

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78604/8MC
Secondary Manufacturer Part#: 78604/8MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
Matte Tin
Gull wing
220
Surface Mount
0 to 70 °C
DIP
15 Vus
1000 uH
9.52 x 9 x 6.35 mm
General Purpose Pulse Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.24324
100+
$1.22667
200+
$1.21155
400+
$1.2054
800+
$1.19925