PDP SEO Portlet

78604/8MC-R

Pulse Transformer 2:1 1000Vrms 0.46Ohm Prim. DCR 20pF 15Vus Surface Mount

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78604/8MC-R
Secondary Manufacturer Part#: 78604/8MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 786 series is a comprehensive range of general purpose pulse transformers. Common applications include line coupling, matching or isolating. The devices can also be used in small isolated power supplies and also as common mode chokes in filtering applications.

  • RoHS compliant
  • 4 Configurations
  • Primary inductance to 10mH
  • 1kVrms isolation
  • Industry standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Fully encapsulated

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
Matte Tin
Gull wing
220
Surface Mount
0 to 70 °C
DIP
15 Vus
1000 uH
9.52 x 9 x 6.35 mm
General Purpose Pulse Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.21053
1000+
$1.1871
2000+
$1.16751
3000+
$1.15
4000+
$1.13161