PDP SEO Portlet

78604/4JC-R

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78604/4JC-R
Secondary Manufacturer Part#: 78604/4JC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
Matte Tin
Gull wing
245 °C
0.18 Ohm
4 pF
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
6
4 V/us
65 uH
9 x 9.52 x 6.35 mm
SMD
General Purpose Pulse Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.31429
1000+
$1.24324
2000+
$1.21053
3000+
$1.17949
4000+
$1.15