PDP SEO Portlet

78602/1JC-R

Pulse Transformer 1:1:1 1000Vrms 0.66Ohm Prim. DCR 72pF 20Vus Surface Mount

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78602/1JC-R
Secondary Manufacturer Part#: 78602/1JC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 786J series is a comprehensive range of general purpose pulse transformers. Common applications include line coupling, matching or isolating. The devices can also be used in small isolated power supplies and also as common mode chokes in filtering applications.

  • J-STD-020D reflow
  • RoHS compliant
  • 4 Configurations
  • Primary inductance to 10mH
  • 1kVrms isolation
  • Industry standard pinout
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.31429
1000+
$1.24324
2000+
$1.2348
4000+
$1.2285
8000+
$1.2222