PDP SEO Portlet

78601/4MC-R

Pulse Transformer 1:1 1000Vrms 0.17Ohm Prim. DCR 8pF 4Vus Surface Mount

Manufacturer:Murata
Product Category: Transformers, Pulse
Avnet Manufacturer Part #: 78601/4MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • 4 Configurations
  • Primary inductance to 10mH
  • 1kVrms isolation
  • Industry standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Fully encapsulated

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.46
500+
$2.46
1000+
$2.4354
2000+
$2.37385
4000+
$2.3618
8000+
$2.34975
SubTotal:
$1,230.00