78601/2C
Click image to enlarge
Manufacturer:Murata
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78601/2C
Secondary Manufacturer Part#: 78601/2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 Vrms | ||
| Matte Tin | ||
| Pin | ||
| 220 | ||
| Through Hole | ||
| 0 to 70 °C | ||
| DIP | ||
| 10 Vus | ||
| 500 uH | ||
| 9.52 x 9 x 6.35 mm | ||
| General Purpose Pulse Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |