PDP SEO Portlet

78601/1MC-R

Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Surface Mount

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78601/1MC-R
Secondary Manufacturer Part#: 78601/1MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 786 series is a comprehensive range of general purpose pulse transformers. Common applications include line coupling, matching or isolating. The devices can also be used in small isolated power supplies and also as common mode chokes in filtering applications.

  • RoHS compliant
  • 4 Configurations
  • Primary inductance to 10mH
  • 1kVrms isolation
  • Industry standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Fully encapsulated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.24324
1000+
$1.22667
2000+
$1.21053
4000+
$1.1948
8000+
$1.17949