78601/1JC
Click image to enlarge
Manufacturer:Murata
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78601/1JC
Secondary Manufacturer Part#: 78601/1JC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 245 | ||
| 0.6 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 6 | ||
| 20 V/us | ||
| 9.52(Max) x 9 x 6.35 | ||
| SMD | ||
| General Purpose Pulse Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |