PDP SEO Portlet

78253/55VC

Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Through Hole

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/55VC
Secondary Manufacturer Part#: 78253/55VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78253 series of converter transformers are specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5V version can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.

  • RoHS compliant
  • Maxim MAX253 compatible
  • 3.3V and 5V versions
  • Isolation
  • to 4kVDC
  • Frequency range to 500kHZ
  • Toroidal construction
  • Industry-standard pinout
  • UL 94 V-0 package materials
  • Fully encapsulated
  • Low profile
  • Surface mount option
  • Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
Bright Tin
Pin
Through Hole
-40 to 85 °C
DIP
28 Vus
240 uH
9 x 9.52 x 6.35 mm
1:1.31

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.9
100+
$2.74324
200+
$2.67105
400+
$2.652
800+
$2.6384