PDP SEO Portlet

78253/55MVC-R

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/55MVC-R
Secondary Manufacturer Part#: 78253/55MVC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000 Vdc
Bright Tin
Gull Wing
220
0.6 Ohm
8 pF
8 uH
5 V
540 uH
Surface Mount
-40 to 85 to 85 °C
6SMD
6
28 V/us
240 uH
9 x 9.52 x 6.35 mm
78253
SMD
Compatible Converter Transformer
1:1.33

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.74324
1000+
$2.70667
2000+
$2.67105
4000+
$2.63636
8000+
$2.60256