PDP SEO Portlet

78253/55MC

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/55MC
Secondary Manufacturer Part#: 78253/55MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bright Tin
Gull wing
220
Surface Mount
-40 to 85 °C
DIP
50 Vus
830 uH
9 x 12.7 x 6.55 mm
1:1.31

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.12162
100+
$2.09333
200+
$2.06579
400+
$2.03896
800+
$2.01282