PDP SEO Portlet

78253/35VC

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/35VC
Secondary Manufacturer Part#: 78253/35VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bright Tin
Pin
Through Hole
-40 to 85 °C
DIP
22 Vus
142 uH
9 x 9.52 x 6.35 mm
1:2.14

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.9
100+
$2.74324
200+
$2.67105
400+
$2.652
800+
$2.6384