78250VC
Click image to enlarge
Manufacturer:Murata
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78250VC
Secondary Manufacturer Part#: 78250VC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4000 Vrms | ||
| Bright Tin | ||
| Pin | ||
| Through Hole | ||
| -40 to 85 °C | ||
| DIP | ||
| 5 | ||
| 50 Vus | ||
| 2000 uH | ||
| 9.52 x 9 x 6.35 mm | ||
| Compatible Converter Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |