PDP SEO Portlet

78250MC-R

Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78250MC-R
Secondary Manufacturer Part#: 78250MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78250 series of converter transformers are specifically designed for use with Maxim chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimises EMI.

  • RoHS compliant
  • Maxim MAX250/MAX251 compatible
  • Isolation to 4kVrms
  • Industry-standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Fully encapsulated
  • Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Bright Tin
Gull wing
Surface Mount
-40 to 85 °C
DIP
6
50 Vus
2000 uH
9.52 x 9 x 6.35 mm
Compatible Converter Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.06579
1000+
$2.02581
2000+
$1.99239
3000+
$1.9625
4000+
$1.93112