PDP SEO Portlet

7812SRH-C

Manufacturer:Murata
Avnet Manufacturer Part #: 7812SRH-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.8 W
SIP
15 V
36 V
400 mA
12 V
null
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 10.81081
200+
$10.81081
400+
$10.66667
800+
$10.58076
1600+
$10.38961
3200+
$10.25641
SubTotal:
$2,162.16