PDP SEO Portlet

77205C

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 77205C
Secondary Manufacturer Part#: 77205C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Pin
Through Hole
0 to 70 °C
240 Vus
4000 uH
25.4 x 20.3 x 12.3 mm
Pulse Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.4079
50+
$5.30323
100+
$5.21574
200+
$5.1375
400+
$5.05535