PDP SEO Portlet

77204C

Pulse Transformer 1:1 2500Vrms 0.86Ohm Prim. DCR 0.83Ohm Sec. DCR 55pF 240Vus Through Hole

Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 77204C
Secondary Manufacturer Part#: 77204C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 772 series of pulse transformers are intended for medium power applications in switch mode power supplies and thyristor/triac firing (e.g. motor control applications). The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.

  • RoHS compliant
  • Inductance to 16.3mH
  • Up to 482 Vµs Et rating
  • PCB mounting
  • UL 94 V-0 package materials
  • Up to 4000Vrms isolation
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 70 °C
240 Vus
4000 uH
25.4 x 20.3 x 12.3 mm
Pulse Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.55405
50+
$5.48
100+
$5.4079
200+
$5.33766
400+
$5.26923