PDP SEO Portlet

60B684C

Power Inductor (SMD), 680 uH, ± 15%, 3 A, Unshielded, 3 A, 27mm x 23.5mm x 20mm

Manufacturer:Murata
Avnet Manufacturer Part #: 60B684C
Secondary Manufacturer Part#: 60B684C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6000B series is a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering.

  • RoHS compliant1
  • Up to 10.5A IDC
  • 47µH to 680µH
  • High energy storage, very low resistance
  • UL 94V-0 packaging materials
  • J-STD-020D.1 reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value
135 mOhm
680 uH
15
Unshielded
20 mm
27 mm
6000B Series
23.5 mm
3 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.068
60+
$2.0504
120+
$2.0152
240+
$1.98
480+
$1.9448