PDP SEO Portlet

60B474C

Power Inductor (SMD), 470 uH, ± 15%, 3.5 A, Unshielded, 3.5 A, 27mm x 23.5mm x 20mm

Manufacturer:Murata
Avnet Manufacturer Part #: 60B474C
Secondary Manufacturer Part#: 60B474C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6000B series is a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering.

  • RoHS compliant1
  • Up to 10.5A IDC
  • 47µH to 680µH
  • High energy storage, very low resistance
  • UL 94V-0 packaging materials
  • J-STD-020D.1 reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$2.37838
60+
$2.34667
120+
$2.31579
240+
$2.28571
480+
$2.25641