PDP SEO Portlet

60A363C

Power Inductor (SMD), 36 uH, ± 10%, 6.4 A, Unshielded, 8.8 A, 22mm x 19mm x 12mm

Manufacturer:Murata
Avnet Manufacturer Part #: 60A363C
Secondary Manufacturer Part#: 60A363C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6000A series is a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

  • RoHS compliant1
  • Up to 22A saturation current
  • 5.8µH to 57.8µH
  • High energy storage, low resistance
  • UL 94V-0 packaging materials
  • J-STD-020D.1 reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.7973
400+
$1.77333
800+
$1.75
1600+
$1.72727
3200+
$1.70513