60A103C
Power Inductor (SMD), 10.2 uH, ± 10%, 12 A, Unshielded, 17 A, 22mm x 19mm x 12mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 60A103C
Secondary Manufacturer Part#: 60A103C
- RoHS 10 Compliant
- Tariff Charges
The 6000A series is a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.
- RoHS compliant1
- Up to 22A saturation current
- 5.8µH to 57.8µH
- High energy storage, low resistance
- UL 94V-0 packaging materials
- J-STD-020D.1 reflow
- Custom inductance values available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |