56T200C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Pin | ||
| Through Hole | ||
| 20, 200 kHz | ||
| -40 to 85 °C | ||
| SIP | ||
| 10000 mA | ||
| 72 mH | ||
| 16.79 x 8.89 x 20.19 mm | ||
| Current Sense Transformer | ||
| 1:200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |