53100C
Current Sensing Transformer, 1:100, 2 mH, 10 A, 50kHz to 500kHz, 5.6 ohm
Click image to enlarge
Manufacturer:Murata
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: 53100C
Secondary Manufacturer Part#: 53100C
- RoHS 10 Compliant
- Tariff Charges
The 5300 series of current sense transformers are designed to monitor AC currents. The transformers can be used for high frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts.
- RoHS compliant
- Primary current rating 10A
- 20 to 200 turn variants
- Primary to secondary isolation 500Vrms
- 50kHz-500kHz frequency range
- Surface mount
- Industry-standard footprint
- UL94 V-0 package materials
- J-STD-020C reflow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Vrms | ||
| Tin | ||
| Gull Wing | ||
| 250 °C | ||
| 7 mOhm | ||
| 5.6 Ohm | ||
| Surface Mount | ||
| 1 | ||
| 50 to 500, 500 kHz | ||
| -40 to 125 to 125 °C | ||
| 8 | ||
| 10 A | ||
| 8.3 x 7.2 x 5.4 mm | ||
| 2 mH | ||
| 5300 | ||
| Current Sense Transformer | ||
| 1:100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504316000 |