PDP SEO Portlet

496R8SC

Power Inductor (SMD), 6.8 uH, ± 30%, 6.2 A, Shielded, 6.2 A, 12.2mm x 12.2mm x 8mm

Manufacturer:Murata
Avnet Manufacturer Part #: 496R8SC
Secondary Manufacturer Part#: 496R8SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4900S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a low-profile package. The devices have an integral ferrite shield to reduce EMI.

  • RoHS compliant
  • 1.0µH to 1mH
  • Up to 11.8A IDC
  • Bobbin format
  • Surface mount
  • Integral EMI shield
  • Compact size
  • Tape and reel packaging
  • UL 94V-0 materials
  • J-STD-020-C reflow

Technical Attributes

Find Similar Parts

Description Value
16 mOhm
6.8 uH
30
Shielded
8 mm
12.5 mm
4900S Series
12.5 mm
6.2 A
6.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7027
1000+
$0.69333
2000+
$0.6887
4000+
$0.68515
8000+
$0.6816