49331SC
Power Inductor (SMD), 330 uH, ± 20%, 900 mA, Shielded, 900 mA, 12.2mm x 12.2mm x 8mm
- RoHS 10 Compliant
- Tariff Charges
The 4900S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a low-profile package. The devices have an integral ferrite shield to reduce EMI.
- RoHS compliant
- 1.0µH to 1mH
- Up to 11.8A IDC
- Bobbin format
- Surface mount
- Integral EMI shield
- Compact size
- Tape and reel packaging
- UL 94V-0 materials
- J-STD-020-C reflow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 550 mOhm | ||
| 330 uH | ||
| 20 | ||
| Shielded | ||
| 8 mm | ||
| 12.5 mm | ||
| 4900S Series | ||
| 12.5 mm | ||
| 900 mA | ||
| 900 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |