492R2C
Inductor, Coupled, 2.2 uH, 12.6 Milliohm, 9.5 A, 12mm x 12mm x 8mm
Manufacturer:Murata
Product Category:
Inductors, Coupled Inductors
Avnet Manufacturer Part #: 492R2C
Secondary Manufacturer Part#: 492R2C
- RoHS 10 Compliant
- Tariff Charges
The 4900 series is a range of dual wound inductors offering flexible options. Windings have a 1:1 ratio and can be connected in series or parallel to create a wide range of inductance combinations. The secondary winding could be used as a feedback winding in switched mode power supplies.
- RoHS compliant
- 2.2µH to 880µH1
- Up to 9.5A IDC
- Bobbin format
- Dual winding
- Surface mount
- Integral EMI shield
- Compact size
- Tape and reel packaging
- No voltage breakdown at 500VDC
- J-STD-020C reflow
- Backward compatible with Sn/Pb soldering systems
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |