PDP SEO Portlet

49221C

Inductor, Coupled, 220 uH, 805 Milliohm, 0.95 A, 12mm x 12mm x 8mm

Manufacturer:Murata
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: 49221C
Secondary Manufacturer Part#: 49221C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4900 series is a range of dual wound inductors offering flexible options. Windings have a 1:1 ratio and can be connected in series or parallel to create a wide range of inductance combinations. The secondary winding could be used as a feedback winding in switched mode power supplies.

  • RoHS compliant
  • 2.2µH to 880µH1
  • Up to 9.5A IDC
  • Bobbin format
  • Dual winding
  • Surface mount
  • Integral EMI shield
  • Compact size
  • Tape and reel packaging
  • No voltage breakdown at 500VDC
  • J-STD-020C reflow
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
805
220
Surface Mount
85 °C
-40 °C
8 mm
12 mm
4900 Series
12 mm
0.95
0.95
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.76316
1000+
$0.74839
2000+
$0.73604
3000+
$0.725
4000+
$0.71341