PDP SEO Portlet

48101C

Inductor, Coupled, 100 uH, 503 Milliohm, 1.23 A, 12.2mm x 12.2mm x 6.2mm

Manufacturer:Murata
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: 48101C
Secondary Manufacturer Part#: 48101C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4800 series is a range of dual wound inductors offering flexible options. Windings have a 1:1 ratio and can be connected in series or parallel to create a wide range of inductance combinations. The secondary winding could also be used as a feedback winding in switched mode power supplies.

  • RoHS compliant
  • 1.0µH to 400µH1
  • Up to 12.3A IDC
  • Bobbin format
  • Dual winding
  • Surface mount
  • Integral EMI shield
  • Compact size
  • Tape and reel packaging
  • J-STD-020-C reflow
  • Backwards compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
503
100
Surface Mount
85 °C
-40 °C
6.2 mm
12.5 mm
4800 Series
12.5 mm
1.23
1.23
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.56579
1200+
$0.55484
2400+
$0.54568
3600+
$0.5375
4800+
$0.5289