47150C
Inductor, Coupled, 15 uH, 106 Milliohm, 2.6 A, 12.2mm x 12.2mm x 5mm
Manufacturer:Murata
Product Category:
Inductors, Coupled Inductors
Avnet Manufacturer Part #: 47150C
Secondary Manufacturer Part#: 47150C
- RoHS 10 Compliant
- Tariff Charges
The 4700 series is a range of dual wound inductors offering flexible options. Windings can be connected in series or parallel to create a wide range of inductance combinations. They can also be used as common mode chokes or 1:1 transformers with the secondary winding used as a feedback winding in switched mode power supplies.
- RoHS compliant
- 1.0µH to 400µH1
- Up to 9.5A IDC
- Bobbin format
- Dual winding
- Surface mount
- Integral EMI shield
- Compact size
- Tape and reel packaging
- J-STD-020-C reflow
- Backwards compatible with Sn/Pb soldering systems
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 106 | ||
| 15 | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 5 mm | ||
| 12.5 mm | ||
| 4700 Series | ||
| 12.5 mm | ||
| 2.6 | ||
| 2.6 | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |