PDP SEO Portlet

47100C

Inductor, Coupled, 10 uH, 70.2 Milliohm, 3.2 A, 12.2mm x 12.2mm x 5mm

Manufacturer:Murata
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: 47100C
Secondary Manufacturer Part#: 47100C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4700 series is a range of dual wound inductors offering flexible options. Windings can be connected in series or parallel to create a wide range of inductance combinations. They can also be used as common mode chokes or 1:1 transformers with the secondary winding used as a feedback winding in switched mode power supplies.

  • RoHS compliant
  • 1.0µH to 400µH1
  • Up to 9.5A IDC
  • Bobbin format
  • Dual winding
  • Surface mount
  • Integral EMI shield
  • Compact size
  • Tape and reel packaging
  • J-STD-020-C reflow
  • Backwards compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.57
1500+
$0.5445
3000+
$0.54175
6000+
$0.539
12000+
$0.53625