PDP SEO Portlet

34222C

Power Inductor (SMD), 2.2 uH, ± 30%, 1.7 A, Shielded, 1.7 A, 5.2mm x 5.2mm x 2mm

Manufacturer:Murata
Avnet Manufacturer Part #: 34222C
Secondary Manufacturer Part#: 34222C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3400 series is a range of bobbin-wound, shielded inductors. They are suitable for powerline filtering found in consumer electronics such as desktop computers, handheld devices and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges/routers, and high frequency wireless communication devices.These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications.For lower current ratings see also our even lower profile 3400L series.

  • RoHS compliant
  • Inductance range from 1.2µH to 1mH
  • Small footprint
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • Tape & reel
  • J-STD-020C reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.02703
6000+
$1.01333
12000+
$1.0
24000+
$0.98701
48000+
$0.97436