PDP SEO Portlet

32102C

Toroidal Inductor, 1 mH, 450m A, 568 Milliohm, ± 15%

Manufacturer:Murata
Avnet Manufacturer Part #: 32102C
Secondary Manufacturer Part#: 32102C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3200 series is a range of through-hole power inductors. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators, and power line filtering.

  • RoHS compliant
  • Toroidal construction
  • Up to 4.5A IDC
  • Inductance range from 10µH to 1.0mH
  • Low EMI
  • UL 94V-0 packaging materials
  • Low DC resistance

Technical Attributes

Find Similar Parts

Description Value
568 mOhm
1 mH
15
3200 Series
450 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$1.37838
120+
$1.36
240+
$1.3421
480+
$1.32468
960+
$1.30769