PDP SEO Portlet

30101BC

Power Inductor (SMD), 100 nH, ± 20%, 37 A, Shielded, 66 A, 10.2mm x 7mm x 4.96mm

Manufacturer:Murata
Avnet Manufacturer Part #: 30101BC
Secondary Manufacturer Part#: 30101BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3000B series are a range of high-current, surface-mount bead inductors, suited to a variety of applications. The products are designed for noise suppression in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters and VRMs.

  • Low-profile surface-mount design
  • Inductance Range from 85nH to 220nH
  • Rated current up to 78Apk
  • Materials meet UL94V-0
  • Custom inductance values available
  • RoHS compliant
  • J-STD-020 D.1 reflow 10.20

Technical Attributes

Find Similar Parts

Description Value
420
100 nH
20
SMD
Shielded
4.96 mm
10.2 mm
3000B Series
7 mm
37 A
66 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.61842
2000+
$0.60645
4000+
$0.59645
6000+
$0.5875
8000+
$0.57811