PDP SEO Portlet

29223C

Power Inductor (SMD), 22 uH, 1.2 A, Shielded, 1.2 A, 7.2mm x 7.2mm x 4mm

Manufacturer:Murata
Avnet Manufacturer Part #: 29223C
Secondary Manufacturer Part#: 29223C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2900 series is a range of bobbin-wound, shielded inductors. They are suitable for powerline filtering found in consumer electronics such as desktop computers, handheld devices and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices.These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications.For lower current ratings see also our lower profile 2900L series.

  • RoHS compliant
  • Low profile
  • Surface mount
  • Inductance range from 1.0µH to 1.0mH
  • Tape & reel
  • UL 94V-0 materials
  • J-STD-020D.1 reflow

Technical Attributes

Find Similar Parts

Description Value
85 mOhm
22 uH
Shielded
4 mm
7.2 mm
2900 Series
7.2 mm
1.2 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.51351
2000+
$0.50667
4000+
$0.5
8000+
$0.49351
16000+
$0.48718