PDP SEO Portlet

27T332C

Power Inductor (SMD), 3.3 uH, ± 20%, 1.2 A, Unshielded, 1.2 A, 6.45mm x 5.4mm x 1mm

Manufacturer:Murata
Avnet Manufacturer Part #: 27T332C
Secondary Manufacturer Part#: 27T332C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2700T series is a range of ultra-low profile, surface-mount power inductors. They are designed for use in power applications with restricted height, such as handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

  • RoHS compliant
  • Up to 2.0A IDC
  • 1.0µH to 330µH
  • Low RDC
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value
160 mOhm
3.3 uH
20
Unshielded
1.05 mm
6.55 mm
2700T Series
5.5 mm
1.2 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.55263
7000+
$0.54194
14000+
$0.533
21000+
$0.525
28000+
$0.5166