PDP SEO Portlet

27154C

Power Inductor (SMD), 150 uH, ± 20%, 280 mA, Unshielded, 280 mA, 9mm x 7.7mm x 1.65mm

Manufacturer:Murata
Avnet Manufacturer Part #: 27154C
Secondary Manufacturer Part#: 27154C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2700 series is a range of ultra-low profile, surface-mount power inductors. They are designed for use in power applications with restricted height, such as handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

  • RoHS compliant
  • Up to 1.6A IDC
  • 4.7µH to 1mH
  • Low RDC
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value
2 Ohm
150 uH
20
Unshielded
1.65 mm
9.2 mm
2700 Series
7.9 mm
280 mA
280 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.72368
5000+
$0.70968
10000+
$0.69797
15000+
$0.6875
20000+
$0.67651