PDP SEO Portlet

22R476C

Power Inductor, 47 mH, 27 mA, 27 mA, 169.4 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 22R476C
Secondary Manufacturer Part#: 22R476C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2200R Series is a general purpose rangeof inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Radial format
  • Up to 1.62A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Miniature size
  • PCB mounting
  • MIL-I-23053/5 class I sleeving
  • Fully tinned leads
  • Supplied in bags of 100
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
169.4 Ohm
47 mH
10
Unshielded
2200R Series
27 mA
27 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.71429
200+
$0.67568
400+
$0.6579
600+
$0.64103
800+
$0.625