PDP SEO Portlet

22R473C

Inductor, 2200R Series, 47 µH, 770 mA, 0.22 ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 22R473C
Secondary Manufacturer Part#: 22R473C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22R473C is a miniature Radial Leaded Inductor with fully tinned leads. This 2200R series inductor features MIL-I-23053/5 class I sleeving and suitable for low to medium current applications. The small footprint makes this inductor ideal for high density applications where a chip inductor will not cope with the power requirement. Supports 1kHz frequency and ±10% inductance tolerance. Maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.

  • Low DC resistance
  • Backward compatible with Sn/Pb soldering systems

Technical Attributes

Find Similar Parts

Description Value
220 mOhm
47 uH
10
Unshielded
2200R Series
770 mA
770 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.5
200+
$0.47297
400+
$0.46053
800+
$0.44872
1600+
$0.4375