PDP SEO Portlet

22R156C

Power Inductor, 15 mH, 54 mA, 54 mA, 51.7 Ohm, ± 10%

Manufacturer:Murata
Avnet Manufacturer Part #: 22R156C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Radial format
  • Up to 1.62A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Miniature size
  • PCB mounting
  • MIL-I-23053/5 class I sleeving
  • Fully tinned leads
  • Supplied in bags of 100
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
54 mA
15 mH
± 20%
51.7 ohm
54 mA
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.71429
100+
$0.71429
200+
$0.67568
400+
$0.6579
800+
$0.64103
1600+
$0.625
SubTotal:
$71.43