22R155C
Power Inductor, 1.5 mH, 130 mA, 130 mA, 6.49 Ohm, ± 10%
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors/Chokes/Coils, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: 22R155C
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Radial format
- Up to 1.62A IDC
- 10µH to 68mH
- Low DC resistance
- Miniature size
- PCB mounting
- MIL-I-23053/5 class I sleeving
- Fully tinned leads
- Supplied in bags of 100
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- Custom parts available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 mA | ||
| 1.5 mH | ||
| ± 20% | ||
| 6.49 ohm | ||
| 130 mA | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |